- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DTM06-2S-E004
DTM06-2S-E004
TE Connectivity / Deutsch Automotive
PLG, 2P, BLK, N
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 2P, BLK, N
Search Keywords: DTM062SE004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM06-2S-E004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,429
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
50
$0.62
250
$0.57
1,000
$0.55
2,500
$0.51
5,000
$0.50
7,500
$0.49
10,000
$0.48
15,000 +
$0.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT