- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DTM06-12SC
DTM06-12SC
TE Connectivity / Deutsch Automotive
Conn Housing PL 12 POS Crimp ST Cable Mount Green Box Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 12 POS Crimp ST Cable Mount Green Box Automotive
Search Keywords: DTM0612SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM06-12SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:12
-
Maximum Voltage Rating:2503494VDC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,058
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$2.24
100
$1.62
250
$1.59
500 +
$1.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT