- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DTM06-12SA-E007
DTM06-12SA-E007
TE Connectivity / Deutsch Automotive
PLG, 12P, GRY, N, XCAP, A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 12P, GRY, N, XCAP, A
Search Keywords: DTM0612SAE007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM06-12SA-E007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,473
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$2.67
50
$2.60
250
$2.48
500
$2.45
1,000
$2.42
2,500
$2.39
5,000
$2.36
7,500 +
$2.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT