- Home ›
- All Products›
- DTM06-08SB-E007
TE Connectivity / Deutsch Automotive
DTM06-08SB-E007
PLG, 8P, BLK, N, XCAP, B
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
PLG, 8P, BLK, N, XCAP, B
Search Keywords: DTM0608SBE007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM06-08SB-E007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Agency/Standard:SAE J2030
-
Connector Position Assurance Capable:No
-
Packaging Quantity:600
-
Contact Current Rating (Max):7.5 A
-
Connector & Housing Type:Housing for female terminals
-
Blank Cavity Position:0
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Packaging Method:Box
-
Strain Relief:Add By Accessory
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Primary Product Color:Black
-
Sealable:Yes
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Number of Positions:8
-
Serviceable:Yes
-
Cable Exit Angle:180°
-
Operating Voltage:250 VAC, 250 VDC
-
Centerline (Pitch):.165 in, 4.19 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Degree of Protection:IP68 , IP6K9K
-
Product Length:1.57 in, 39.88 mm
-
Row-to-Row Spacing:.28 in, 7.11 mm
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Product Width:.694 in, 17.63 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Housing Material:PA GF
-
Contact Type:Socket
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Contact Size:Size 20
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Height:1.245 in, 31.62 mm
Tools/3D Models
+
Frequently Asked Questions
Is DTM06-08SB-E007 RoHS compliant?
Yes, DTM06-08SB-E007 is RoHS compliant.
What is the lead time for DTM06-08SB-E007?
The standard lead time for DTM06-08SB-E007 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
13 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
150
$4.57
300
$2.81
450
$2.23
600 +
$2.18
Click for Quote
Log in
to unlock special pricing