- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DTM04-6P
DTM04-6P
TE Connectivity / Deutsch Automotive
REC, 6P, GRY, N
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 6P, GRY, N
Search Keywords: DTM046P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM04-6P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,027
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$3.68
50
$3.09
250
$2.86
500
$2.73
1,000
$2.62
2,500
$2.55
5,000
$2.49
7,500 +
$2.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT