- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DTM04-4P-E003
DTM04-4P-E003
TE Connectivity / Deutsch Automotive
REC, 4P, GRY, N, CAP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 4P, GRY, N, CAP
Search Keywords: DTM044PE003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM04-4P-E003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strain Relief:Add By Accessory
-
Hybrid Connector:No
-
Number of Rows:2
-
Packaging Method:Box
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Width:.756 in, 19.2 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Polarized:Yes
-
Agency/Standard:SAE J2030
-
Primary Product Color:Gray
-
Row-to-Row Spacing:.28 in, 7.11 mm
-
Degree of Protection:IP68 , IP6K9K
-
Sealable:Yes
-
Number of Positions:4
-
Operating Temperature (Max):125 °C, 257 °F
-
Body Material:PA GF
-
Cable Exit Angle:180 °
-
Length:1.77 in, 44.96 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Quantity:800
-
Blank Cavity Position:0
-
Contact Current Rating (Max):7.5 A
-
Primary Locking Feature:Integrated in Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging) , Fixing Screw
-
Operating Voltage:250 VAC
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Terminal Position Assurance:Yes
-
Height:.772 in, 19.61 mm
-
Mounting Feature:With
-
Circuit Application:Power & Signal
-
Serviceable:Yes
-
Centerline (Pitch):.165 in, 4.19 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
614
can ship 8/10/26
Minimum Order Quantity:
10
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$2.86
100
$1.92
250
$1.90
500
$1.85
1,000
$1.82
2,500
$1.80
5,000
$1.79
7,500 +
$1.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT