Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Automotive Authorized Distributor

DTM04-2P-P007

Rectangular Connector - Receptacle - Male Pin - 2 Positions - 1 Row - Latch Holder - IP68, IP6K9K - Mounting Bracket, Splitter ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Rectangular Connector - Receptacle - Male Pin - 2 Positions - 1 Row - Latch Holder - IP68, IP6K9K - Mounting Bracket, Splitter - Crimp Termination.
Search Keywords: DTM042PP007
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch Automotive
Part No: DTM04-2P-P007
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 250 VDC
Maximum Current Rating: 7.5/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DTM04-2P-P007 RoHS compliant?
Yes, DTM04-2P-P007 is RoHS compliant.
What is the lead time for DTM04-2P-P007?
The standard lead time for DTM04-2P-P007 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
On Order:
600   can ship 2/4/27
Minimum Order Quantity:
5
14 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.30
25
$10.13
50
$10.03
100
$9.87
250
$9.76
500
$9.65
1,000 +
$9.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!