- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DTM04-2P
DTM04-2P
TE Connectivity / Deutsch Automotive
REC, 2P, GRY, N
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 2P, GRY, N
Search Keywords: DTM042P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM04-2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,099
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$0.91
250
$0.89
500
$0.87
1,000
$0.86
2,500
$0.85
5,000
$0.84
7,500
$0.83
10,000 +
$0.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT