- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DTM04-12PC
DTM04-12PC
TE Connectivity / Deutsch Automotive
Conn Housing RCP 12 POS 4.19mm Crimp ST Cable Mount Green Box Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 12 POS 4.19mm Crimp ST Cable Mount Green Box Automotive
Search Keywords: DTM0412PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM04-12PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:12
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
349
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$4.56
50
$4.07
100
$3.98
250
$3.91
500
$3.86
1,000
$3.81
2,500
$3.79
5,000 +
$3.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT