- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DTM04-12PB
DTM04-12PB
TE Connectivity / Deutsch Automotive
Conn Housing RCP 12 POS 4.19mm Crimp ST Cable Mount Black Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 12 POS 4.19mm Crimp ST Cable Mount Black Automotive
Search Keywords: DTM0412PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM04-12PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:12
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$4.22
50
$3.87
100
$3.71
250
$3.51
500
$3.36
1,000
$3.20
2,500
$3.00
5,000 +
$2.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT