- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DTM04-12PA-L012
DTM04-12PA-L012
TE Connectivity / Deutsch Automotive
Conn Housing RCP 12 POS 4mm ST Panel Mount Gray Box Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 12 POS 4mm ST Panel Mount Gray Box Automotive
Search Keywords: DTM0412PAL012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM04-12PA-L012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:N/A
-
Number of Contacts:12
-
Maximum Voltage Rating:2503494VDC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
581
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$8.78
25
$8.30
50
$8.22
100
$8.05
250
$7.96
500
$7.87
1,000 +
$7.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT