- Home ›
- All Products›
- DTM04-12PA-EE04
DTM04-12PA-EE04
TE Connectivity / Deutsch Automotive
REC, 12P, BLK, N, HIGH TEMP, A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 12P, BLK, N, HIGH TEMP, A
Search Keywords: DTM0412PAEE04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM04-12PA-EE04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Contact Current Rating (Max):7.5 A
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Packaging Quantity:350
-
Primary Locking Feature:Integrated in Housing
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.165 in, 4.19 mm
-
Connector & Housing Type:Housing for Male Terminals
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Serviceable:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:Yes
-
Agency/Standard:SAE J2030
-
Product Length:1.72 in, 43.69 mm
-
Product Width:.796 in, 20.22 mm
-
Operating Temperature (Max):150 °C, 302 °F
-
Connector System:Wire-to-Wire
-
Number of Positions:12
-
Cable Exit Angle:180°
-
Strain Relief:Add By Accessory
-
Number of Rows:2
-
Blank Cavity Position:0
-
Operating Voltage:250 VAC, 250 VDC
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
-
Row-to-Row Spacing:.28 in, 7.11 mm
-
Degree of Protection:IP68 , IP6K9K
-
Connector Position Assurance Capable:No
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Primary Product Color:Black
-
Housing Material:PA GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:Size 20
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Contact Type:Pin
-
Connector Height:1.575 in, 40.01 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$6.88
25
$5.77
100
$5.34
250
$5.11
500
$4.90
1,000
$4.77
2,500
$4.65
5,000 +
$4.59
Click for Quote
Log in
to unlock special pricing