- Home ›
- All Products›
- DTM04-08PC
DTM04-08PC
TE Connectivity / Deutsch Automotive
REC, 8P, GRN, N, C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 8P, GRN, N, C
Search Keywords: DTM0408PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM04-08PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Exit Angle:180°
-
Packaging Method:Box
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Locking Feature:Integrated in Housing
-
Degree of Protection:IP68 , IP6K9K
-
Centerline (Pitch):.165 in, 4.19 mm
-
Connector System:Wire-to-Wire
-
Circuit Application:Power & Signal
-
Product Length:1.72 in, 43.69 mm
-
Agency/Standard:SAE J2030
-
Sealable:Yes
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Product Width:.796 in, 20.22 mm
-
Contact Current Rating (Max):7.5 A
-
Operating Voltage:250 VAC, 250 VDC
-
Packaging Quantity:500
-
Connector & Housing Type:Housing for Male Terminals
-
Strain Relief:Add By Accessory
-
Row-to-Row Spacing:.28 in, 7.11 mm
-
Serviceable:Yes
-
Primary Product Color:Green
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Number of Positions:8
-
Terminal Position Assurance:Yes
-
Blank Cavity Position:0
-
Number of Rows:2
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector Position Assurance Capable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:Size 20
-
Connector Shape:Rectangular
-
Connector Height:1.245 in, 31.62 mm
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Contact Type:Pin
-
Housing Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$3.76
250
$2.82
375
$2.64
500 +
$2.58
Click for Quote
Log in
to unlock special pricing