- Home ›
- All Products›
- DTM04-08PA-EE08
DTM04-08PA-EE08
TE Connectivity / Deutsch Automotive
REC, 8P, BLK, N, HIGH TEMP, CAP, A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
REC, 8P, BLK, N, HIGH TEMP, CAP, A
Search Keywords: DTM0408PAEE08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM04-08PA-EE08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Box
-
Strain Relief:Add By Accessory
-
Number of Rows:2
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Agency/Standard:SAE J2030
-
Contact Current Rating (Max):7.5 A
-
Primary Locking Feature:Integrated in Housing
-
Connector System:Wire-to-Wire
-
Blank Cavity Position:0
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for Male Terminals
-
Serviceable:Yes
-
Sealable:Yes
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Number of Positions:8
-
Packaging Quantity:500
-
Cable Exit Angle:180°
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Product Length:1.78 in, 45.21 mm
-
Degree of Protection:IP68 , IP6K9K
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Centerline (Pitch):.165 in, 4.19 mm
-
Operating Temperature (Max):150 °C, 302 °F
-
Product Width:.796 in, 20.22 mm
-
Row-to-Row Spacing:.28 in, 7.11 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector Height:1.245 in, 31.62 mm
-
Contact Type:Pin
-
Contact Size:Size 20
-
Housing Material:PA GF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
125
$6.40
250
$3.94
375
$3.12
500 +
$3.06
Click for Quote
Log in
to unlock special pricing