- Home ›
- All Products›
- DTHD06-1-12S-E003
DTHD06-1-12S-E003
TE Connectivity / Deutsch Automotive
PLG, 1P, BLK, N, SIZE 12, CAP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 1P, BLK, N, SIZE 12, CAP
Search Keywords: DTHD06112SE003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTHD06-1-12S-E003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Box
-
Serviceable:Yes
-
Primary Product Color:Black
-
Terminal Position Assurance:No
-
Primary Locking Feature:Integrated in Housing
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:1500
-
Number of Positions:1
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Cable Exit Angle:180°
-
Connector Position Assurance Capable:No
-
Circuit Application:Power
-
Number of Rows:0
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:Not Tested
-
Contact Current Rating (Max):25 A
-
Degree of Protection:Not Tested
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature (Max):125 °C, 257 °F
-
Product Width:.57 in, 14.48 mm
-
Product Length:1.548 in, 39.32 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Mating Pin Diameter:.094 in, 2.39 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PEI (Polyetherimide)
-
Connector Height:.771 in, 19.58 mm
-
Contact Type:Socket
-
Mating Alignment:With
-
Contact Size:Size 12
-
Strain Relief:With
-
Connector Shape:Circular
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$3.16
50
$2.65
250
$2.45
500
$2.35
1,000
$2.25
2,500
$2.19
5,000
$2.14
7,500 +
$2.11
Click for Quote
Log in
to unlock special pricing