- Home ›
- All Products›
- DTHD04-1-4P-L013
DTHD04-1-4P-L013
TE Connectivity / Deutsch Automotive
REC, 1P, BLK, N, SIZE 4, REVERSE FLANGE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
REC, 1P, BLK, N, SIZE 4, REVERSE FLANGE
Search Keywords: DTHD0414PL013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTHD04-1-4P-L013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:2.068 in, 52.53 mm
-
Primary Product Color:Black
-
Packaging Method:Box
-
Packaging Quantity:160
-
Mating Pin Diameter:.225 in, 5.72 mm
-
Primary Locking Feature:Integrated in Housing
-
Degree of Protection:Not Tested
-
Number of Rows:0
-
Number of Positions:1
-
UL Flammability Rating:Not Tested
-
Mating Alignment Type:Polarized
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:2.25 in, 57.15 mm
-
Terminal Position Assurance:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector Position Assurance Capable:No
-
Contact Current Rating (Max):100 A
-
Operating Temperature (Max):125 °C, 257 °F
-
Serviceable:Yes
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Operating Voltage:250 VAC, 250 VDC
-
Cable Exit Angle:180°
-
Connector System:Wire-to-Wire
-
Circuit Application:Power
-
Sealable:Yes
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Height:170 in, 43.18 mm
-
Contact Size:Size 4
-
Connector Mounting Type:Panel Mount
-
Connector Shape:Circular
-
Strain Relief:With
-
Contact Type:Pin
-
Mating Alignment:With
-
Housing Material:PEI (Polyetherimide)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
40
$9.63
80
$7.22
120
$6.74
160 +
$6.61
Click for Quote
Log in
to unlock special pricing