Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Automotive Authorized Distributor

DTHD04-1-12P

Conn Housing RCP 1 POS Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Conn Housing RCP 1 POS Crimp ST Cable Mount
Search Keywords: DTHD04112P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch Automotive
Part No: DTHD04-1-12P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Screw3503
Number of Contacts: 1
Maximum Voltage Rating: 2503494VDC,2503494VAC
Maximum Current Rating: 25/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DTHD04-1-12P RoHS compliant?
Yes, DTHD04-1-12P is RoHS compliant.
What is the lead time for DTHD04-1-12P?
The standard lead time for DTHD04-1-12P is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 751
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.19
100
$2.17
250
$2.10
500
$2.07
1,000
$2.06
2,500
$2.05
5,000
$2.04
7,500 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!