- Home ›
- All Products›
- DTF15-12PA
DTF15-12PA
TE Connectivity / Deutsch Automotive
HDR, 12P, GRY, ST, SN/NI/CU, A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HDR, 12P, GRY, ST, SN/NI/CU, A
Search Keywords: DTF1512PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTF15-12PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:2
-
Sealable:Yes
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:12
-
Primary Product Color:Gray
-
PCB Mount Retention:With
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Mount Orientation:Vertical
-
Panel Mount Feature:Without
-
Packaging Type:Box
-
Mating Retention Type:Locking Interface
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention:With
-
Header Type:Fully Shrouded
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Interface Number:DT04-12PA-B016
-
Mounting Holes:With
-
Voltage Rating (Max):250 VAC, 250 VDC
-
Centerline (Pitch):.175 in, 1.45 mm
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment Type:Keyed
-
Connector Width:1.73 in, 43.94 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector Length:1.377 in, 34.98 mm
-
Number of Sections:1
-
Degree of Protection:Not Tested
-
PCB Mount Alignment:Without
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Connector System:Wire-to-Board
-
PCB Mount Retention Type:Mounting Screw
-
Contact Size:Size 16
-
PCB Thickness (Recommended):.031 – .093 in, .78 – 2.36 mm
-
Packaging Quantity:280
-
Contact Current Rating (Max):13 A
-
Connector Shape:Rectangular
-
Operating Temperature (Max):125 °C, 257 °F
-
Profile Height from PCB:1.377 in, 34.98 mm
-
Number of Signal Positions:12
-
Shielded:No
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Board Mount
-
UL Rating:Recognized
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$6.73
25
$6.02
50
$6.00
100
$5.88
250
$5.64
500
$5.63
1,000
$5.57
2,500 +
$5.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT