- Home ›
- All Products›
- DTF13-12PB
DTF13-12PB
TE Connectivity / Deutsch Automotive
HDR, 12P, BLK, RA, SN/NI/CU, B
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HDR, 12P, BLK, RA, SN/NI/CU, B
Search Keywords: DTF1312PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTF13-12PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:With
-
Panel Mount Feature:Without
-
Number of Positions:12
-
Packaging Type:Box
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Number of Rows:2
-
Sealable:Yes
-
Circuit Application:Power & Signal
-
Number of Sections:1
-
Interface Number:DT04-12PB-B016
-
PCB Thickness (Recommended):.031 – .093 in, .78 – 2.36 mm
-
Number of Signal Positions:12
-
Connector System:Wire-to-Board
-
Shielded:No
-
Operating Voltage:250 VAC, 250 VDC
-
Packaging Quantity:280
-
Contact Current Rating (Max):13 A
-
Contact Size:Size 16
-
Connector Width:1.637 in, 41.58 mm
-
PCB Mount Retention Type:Mounting Screw
-
PCB Mount Orientation:Right Angle
-
Connector Length:1.35 in, 34.29 mm
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Mating Retention Type:Locking Interface
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Mounting Holes:With
-
Mating Retention:With
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Alignment Type:Keyed
-
Voltage Rating (Max):250 VAC, 250 VDC
-
Centerline (Pitch):.175 in, 1.45 mm
-
Mating Pin Diameter:.063 in, 1.59 mm
-
UL Rating:Recognized
-
Header Type:Fully Shrouded
-
Operating Temperature (Max):125 °C, 257 °F
-
Mating Alignment:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Primary Product Color:Black
-
Contact Type:Pin
-
Degree of Protection:Not Tested
-
Profile Height from PCB:.906 in, 23.01 mm
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
On Order:
280
can ship 6/25/26
Minimum Order Quantity:
5
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$10.81
25
$9.08
50
$8.15
100
$7.80
250
$7.64
500
$7.29
1,000 +
$7.09
Click for Quote
Log in
to unlock special pricing