- Home ›
- All Products›
- DTCE06-1-4S-E003
DTCE06-1-4S-E003
TE Connectivity / Deutsch Automotive
DTCE PLUG ASM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTCE PLUG ASM
Search Keywords: DTCE0614SE003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTCE06-1-4S-E003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
Product Length:2.06 in, 52.32 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Primary Locking Feature:Integrated in Housing
-
Strain Relief:With
-
Mating Pin Diameter:.225 in, 5.72 mm
-
Housing Material:PEI (Polyetherimide)
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Polarized
-
Serviceable:Yes
-
Contact Size:Size 4
-
Terminal Position Assurance:No
-
Connector Shape:Circular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Width:.875 in, 22.23 mm
-
Contact Type:Socket
-
Connector System:Wire-to-Wire
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Sealable:Yes
-
Connector Height:1.076 in, 27.33 mm
-
Packaging Quantity:800
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Contact Current Rating (Max):100 A
-
Operating Temperature (Max):125 °C, 257 °F
-
Circuit Application:Power
-
Mating Alignment:With
-
Connector Position Assurance Capable:No
-
Packaging Method:Box
-
Degree of Protection:Not Tested
-
Number of Rows:0
-
Operating Voltage:250 VAC, 250 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
On Order:
800
can ship 8/26/26
Minimum Order Quantity:
10
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$4.77
50
$3.88
100
$3.87
250
$3.60
500
$3.40
1,000
$3.39
2,500
$3.22
5,000 +
$3.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT