- ホーム ›
- All Products›
- DTCE04-1-4P-LE03
DTCE04-1-4P-LE03
TE Connectivity / Deutsch Automotive
DTCE RECP ASM
データシート アクセサリー Notify Me
RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明
+
DTCE RECP ASM
Search Keywords: DTCE0414PLE03
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Deutsch Automotive
-
部品番号:DTCE04-1-4P-LE03
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Product Length:2.168 in, 55.07 mm
-
Connector Mounting Type:Panel Mount
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Serviceable:Yes
-
UL Flammability Rating:UL 94V-0
-
Primary Locking Feature:Integrated in Housing
-
Contact Size:Size 4
-
Connector Height:1.7 in, 43.18 mm
-
Mating Pin Diameter:.225 in, 5.72 mm
-
Housing Material:PEI (Polyetherimide)
-
Product Width:2.25 in, 57.15 mm
-
Strain Relief:With
-
Operating Temperature (Max):125 °C, 257 °F
-
Degree of Protection:Not Tested
-
Terminal Position Assurance:No
-
Primary Product Color:Black
-
Number of Positions:1
-
Connector Position Assurance Capable:No
-
Mating Alignment:With
-
Connector Shape:Circular
-
Circuit Application:Power
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Sealable:Yes
-
Number of Rows:0
-
Cable Exit Angle:180°
-
Contact Type:Pin
-
Contact Current Rating (Max):100 A
-
Operating Voltage:250 VAC, 250 VDC
-
Connector & Housing Type:Housing for Male Terminals
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Quantity:160
-
Packaging Method:Box
-
Connector System:Wire-to-Wire
-
Mating Alignment Type:Polarized
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
40
13 Weeks
出荷できます
8/24/26