- Home ›
- All Products›
- DT6S-BT-YW
TE Connectivity / Deutsch Automotive
DT6S-BT-YW
BOOT, 6P, PLG, ST, YEL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BOOT, 6P, PLG, ST, YEL
Search Keywords: DT6SBTYW
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch Automotive |
| Part No: | DT6S-BT-YW |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Serviceable: | Yes |
| Primary Product Material: | PVC |
| Cable Exit Angle: | 180° |
| Packaging Method: | Box |
| Number of Positions: | 6 |
| Sealable: | No |
| Compatible With Connector Style: | Plug |
| Operating Temperature Range: | -29 – 100 °C, -20 – 212 °F |
| Primary Product Color: | Yellow |
| Strain Relief: | With |
| Protection & Strain Relief Accessory Type: | Boot |
| Operating Temperature (Max): | 100 °C, 212 °F |
| Degree of Protection: | IP6K9K |
Product Guides
+
Frequently Asked Questions
Is DT6S-BT-YW RoHS compliant?
Yes, DT6S-BT-YW is RoHS compliant.
What is the lead time for DT6S-BT-YW?
The standard lead time for DT6S-BT-YW is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
25
$0.987
250
$0.802
500
$0.766
1,000
$0.733
2,500
$0.703
5,000
$0.684
7,500
$0.682
10,000 +
$0.675
Click for Quote
Log in
to unlock special pricing