- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DT6S-BT
Adhesive Lipped Boot 180A° Polyvinyl Chloride
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Adhesive Lipped Boot 180A° Polyvinyl Chloride
Search Keywords: DT6SBT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT6S-BT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:N/A
-
Angular Function:1801072°
-
Operating Temperature:-29 to 100 °C
-
Body Material:Polyvinyl Chloride1073
-
Dimension:59.06mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
428
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$0.987
250
$0.802
500
$0.766
1,000
$0.733
2,500
$0.703
5,000
$0.684
7,500
$0.682
10,000 +
$0.675
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT