- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- DT4S-BT-BK
DT4S-BT-BK
TE Connectivity / Deutsch Automotive
Boot for DT Series - Plug - 4 Position - Cable Exit Angle 180° - PVC - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Boot for DT Series - Plug - 4 Position - Cable Exit Angle 180° - PVC - Black.
Search Keywords: DT4SBTBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT4S-BT-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-29 to 100 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,411
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$1.373
250
$1.116
500
$1.066
1,000
$1.020
2,500
$0.978
5,000
$0.952
7,500
$0.939
10,000 +
$0.937
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT