Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Automotive Authorized Distributor

DT3S-BT-BK

Boot Dt 3 Way Plug Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Boot Dt 3 Way Plug Black
Search Keywords: DT3SBTBK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch Automotive
Part No: DT3S-BT-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshells1087
Angular Function: 1801072°
Operating Temperature: -29 to 100 °C
Body Material: Polyvinyl Chloride1073
Dimension: 18.92mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DT3S-BT-BK RoHS compliant?
Yes, DT3S-BT-BK is RoHS compliant.
What is the lead time for DT3S-BT-BK?
The standard lead time for DT3S-BT-BK is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 697
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6758
250
$0.5418
1,000
$0.5190
2,500
$0.5161
5,000
$0.5102
7,500
$0.5034
10,000
$0.5021
15,000 +
$0.4964
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!