- Home ›
- All Products›
- DT3P-BT-YW
DT3P-BT-YW
TE Connectivity / Deutsch Automotive
BOOT, 3P, REC, ST, YEL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BOOT, 3P, REC, ST, YEL
Search Keywords: DT3PBTYW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT3P-BT-YW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Degree of Protection:IP6K9K
-
Packaging Method:Box
-
Operating Temperature (Max):100 °C, 212 °F
-
Compatible With Connector Style:Receptacle
-
Protection & Strain Relief Accessory Type:Boot
-
Sealable:No
-
Operating Temperature Range:-29 – 100 °C, -20 – 212 °F
-
Cable Exit Angle:180°
-
Number of Positions:3
-
Primary Product Color:Yellow
-
Primary Product Material:PVC
-
Serviceable:Yes
-
Strain Relief:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$1.51
400
$1.15
600
$1.07
800 +
$1.05
Click for Quote
Log in
to unlock special pricing