- Home ›
- All Products›
- DT2S-BT-YW
DT2S-BT-YW
TE Connectivity / Deutsch Automotive
BOOT, 2P, PLG, ST, YEL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BOOT, 2P, PLG, ST, YEL
Search Keywords: DT2SBTYW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT2S-BT-YW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:PVC
-
Number of Positions:2
-
Degree of Protection:IP6K9K
-
Compatible With Connector Style:Plug
-
Strain Relief:With
-
Packaging Method:Box
-
Sealable:No
-
Serviceable:Yes
-
Protection & Strain Relief Accessory Type:Boot
-
Operating Temperature Range:-29 – 100 °C, -20 – 212 °F
-
Primary Product Color:Yellow
-
Operating Temperature (Max):100 °C, 212 °F
-
Cable Exit Angle:180°
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
255
$1.51
510
$1.15
765
$1.07
1,020 +
$1.05
Click for Quote
Log in
to unlock special pricing