- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- DT2S-BT-BK
DT2S-BT-BK
TE Connectivity / Deutsch Automotive
Boot, DT, 2 Way, Plug, Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Boot, DT, 2 Way, Plug, Black
Search Keywords: DT2SBTBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT2S-BT-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-29 to 100 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,586
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$1.071
250
$0.870
500
$0.831
1,000
$0.796
2,500
$0.763
5,000
$0.743
7,500
$0.741
10,000 +
$0.733
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT