- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DT2S-BT
BOOT, GRAY, PLUG, 2PIN DT SERIES
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT2S-BT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:N/A
-
Angular Function:1801072°
-
Operating Temperature:-29 to 100 °C
-
Body Material:Polyvinyl Chloride1073
-
Dimension:57.91mm mm