- Home ›
- All Products›
- DT2P-BT-YW
TE Connectivity / Deutsch Automotive
DT2P-BT-YW
BOOT, 2P, REC, ST, YEL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BOOT, 2P, REC, ST, YEL
Search Keywords: DT2PBTYW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT2P-BT-YW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Strain Relief:With
-
Operating Temperature Range:-29 – 100 °C, -20 – 212 °F
-
Compatible With Connector Style:Receptacle
-
Cable Exit Angle:180°
-
Primary Product Material:PVC
-
Degree of Protection:IP6K9K
-
Packaging Method:Box
-
Serviceable:Yes
-
Protection & Strain Relief Accessory Type:Boot
-
Primary Product Color:Yellow
-
Operating Temperature (Max):100 °C, 212 °F
-
Number of Positions:2
Product Guides
+
Frequently Asked Questions
Is DT2P-BT-YW RoHS compliant?
Yes, DT2P-BT-YW is RoHS compliant.
What is the lead time for DT2P-BT-YW?
The standard lead time for DT2P-BT-YW is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
213
13 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
213
$1.45
425
$1.10
638
$1.03
850 +
$1.01
Click for Quote
Log in
to unlock special pricing