- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT16-18SB-K004
DT16-18SB-K004
TE Connectivity / Deutsch Automotive
Automotive Connector - Plug (Male) - 18 Position - 14 to 20 AWG - Crimp Termination - Cable Mount - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Automotive Connector - Plug (Male) - 18 Position - 14 to 20 AWG - Crimp Termination - Cable Mount - Black.
Search Keywords: DT1618SBK004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT16-18SB-K004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:18
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
516
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$10.60
25
$10.34
50
$10.18
100
$10.10
250
$10.03
500
$10.00
1,000 +
$9.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT