- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DT15-4P
Conn Rectangular HDR 4 POS 4.44mm Solder ST Thru-Hole Automotive Box
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT15-4P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Rectangular3726
-
Mounting:Through Hole3718
-
Body Orientation:Straight3707
-
Gender:PL3712
-
Pitch:4.44 mm
-
Termination Method:Solder3725
-
Number of Contacts:4
-
Maximum Voltage Rating:2503716VDC,2503716VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C