- Home ›
- All Products›
- DT15-2P-P010
DT15-2P-P010
TE Connectivity / Deutsch Automotive
HDR, 2P, GRY, ST, 5 PSI, NI/CU
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HDR, 2P, GRY, ST, 5 PSI, NI/CU
Search Keywords: DT152PP010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT15-2P-P010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:No
-
Number of Positions:2
-
Connector Mounting Type:Panel Mount
-
Contact Size:Size 16
-
PCB Mount Alignment:Without
-
Connector System:Wire-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Degree of Protection:Not Tested
-
Number of Sections:1
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Quantity:200
-
Contact Current Rating (Max):13 A
-
Circuit Application:Power & Signal
-
Connector Length:1.42 in, 36.07 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
PCB Mount Retention Type:Mounting Screw
-
Mating Retention Type:Locking Interface
-
PCB Mount Retention:With
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Width:1.39 in, 35.31 mm
-
Connector Shape:Rectangular
-
Number of Signal Positions:2
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
UL Rating:Recognized
-
Number of Rows:1
-
Interface Number:DT04-2P
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Nickel
-
Profile Height from PCB:1.08 in, 27.43 mm
-
Mating Alignment:Without
-
Mating Retention:With
-
Sealable:Yes
-
Mounting Holes:With
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.215 in, 5.46 mm
-
Voltage Rating (Max):250 VAC, 250 VDC
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Mating Alignment Type:Not Keyed
-
Primary Product Color:Gray
-
PCB Thickness (Recommended):.031 – .093 in, .78 – 2.36 mm
-
Panel Mount Feature:With
-
Packaging Type:Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
50
$14.48
100
$8.91
150
$7.06
200 +
$6.91
Click for Quote
Log in
to unlock special pricing