- Home ›
- All Products›
- DT15-12PB-B028
DT15-12PB-B028
TE Connectivity / Deutsch Automotive
HDR, 12P, BLK, ST, 5 PSI, NI/CU, B
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HDR, 12P, BLK, ST, 5 PSI, NI/CU, B
Search Keywords: DT1512PBB028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT15-12PB-B028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
PCB Mount Orientation:Vertical
-
Packaging Type:Box
-
Sealable:Yes
-
Mounting Holes:With
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:2
-
Panel Mount Feature:With
-
Degree of Protection:Not Tested
-
PCB Mount Retention:With
-
Number of Positions:12
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Length:1.555 in, 39.5 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Voltage Rating (Max):250 VAC, 250 VDC
-
PCB Thickness (Recommended):.031 – .093 in, .78 – 2.36 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Centerline (Pitch):.175 in, 1.45 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Packaging Quantity:100
-
PCB Connector Assembly Type:PCB Mount Header
-
UL Rating:Recognized
-
Primary Product Color:Black
-
Mating Retention Type:Locking Interface
-
Interface Number:DT04-12PB
-
Connector Mounting Type:Panel Mount
-
Circuit Application:Power & Signal
-
Connector Width:2.331 in, 59.21 mm
-
Header Type:Fully Shrouded
-
Profile Height from PCB:1.388 in, 35.26 mm
-
Connector Shape:Rectangular
-
PCB Mount Alignment:Without
-
Contact Type:Pin
-
Number of Signal Positions:12
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Sections:1
-
Shielded:No
-
Connector System:Wire-to-Board
-
PCB Mount Retention Type:Mounting Screw
-
Mating Alignment:With
-
Contact Current Rating (Max):13 A
-
Mating Retention:With
-
Contact Mating Area Plating Material:Nickel
-
Contact Size:Size 16
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
32
$27.98
63
$17.49
94
$13.92
125 +
$13.64
Click for Quote
Log in
to unlock special pricing