- Home ›
- All Products›
- DT15-08PB
TE Connectivity / Deutsch Automotive
DT15-08PB
HDR, 8P, BLK, ST, NI/CU, B
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT15-08PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting Holes:With
-
Number of Positions:8
-
Packaging Type:Box
-
PCB Mount Retention:With
-
PCB Mount Orientation:Vertical
-
Primary Product Color:Black
-
Packaging Quantity:125
-
Degree of Protection:Not Tested
-
Number of Rows:2
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:With
-
Sealable:Yes
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Shape:Rectangular
-
Mating Retention Type:Locking Interface
-
Shielded:No
-
Connector Length:1.545 in, 39.24 mm
-
Contact Current Rating (Max):13 A
-
Connector Mounting Type:Board Mount
-
PCB Thickness (Recommended):.031 – .093 in, .78 – 2.36 mm
-
Number of Sections:1
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Signal Positions:8
-
Contact Mating Area Plating Material:Nickel
-
PCB Connector Assembly Type:PCB Mount Header
-
UL Rating:Recognized
-
Header Type:Fully Shrouded
-
Interface Number:DT04-08PB
-
Connector Width:2.17 in, 55.12 mm
-
Centerline (Pitch):.215 in, 5.46 mm
-
Mating Alignment Type:Keyed
-
Circuit Application:Power & Signal
-
Mating Retention:With
-
Operating Voltage:250 VAC, 250 VDC
-
Mating Pin Diameter:.063 in, 1.59 mm
-
PCB Mount Alignment:Without
-
Nominal Voltage Architecture:12 V, 24 V
-
Contact Type:Pin
-
Profile Height from PCB:1.397 in, 35.48 mm
-
Voltage Rating (Max):250 VAC, 250 VDC
-
Connector System:Wire-to-Board
-
PCB Mount Retention Type:Mounting Screw
-
Operating Temperature (Max):125 °C, 257 °F
-
Mating Alignment:With
-
Contact Size:Size 16