- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- DT13-6P-G003
DT13-6P-G003
TE Connectivity / Deutsch Automotive
Receipt., Dt13, 6 Way, Gray, 90A° Molded Gold Pins, PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Receipt., Dt13, 6 Way, Gray, 90A° Molded Gold Pins, PCB Mount
Search Keywords: DT136PG003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT13-6P-G003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
53
$40.68
105
$21.74
158
$15.25
210 +
$14.95
Click for Quote
Log in
to unlock special pricing