- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DT13-48PABCD-R015
TE Connectivity / Deutsch Automotive
DT13-48PABCD-R015
Conn Rectangular PIN 48 POS 4.42mm Solder RA Thru-Hole Automotive Package
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch Automotive |
| Part No: | DT13-48PABCD-R015 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Rectangular3726 |
| Mounting: | Through Hole3718 |
| Body Orientation: | Right Angle3707 |
| Gender: | RCP3712 |
| Pitch: | 4.42 mm |
| Termination Method: | Solder3725 |
| Number of Contacts: | 48 |
| Maximum Voltage Rating: | 2503716VDC,2503716VAC |
| Maximum Current Rating: | 13/Contact A |
| Operating Temperature: | -55 to 125 °C |