- Home ›
- All Products›
- DT13-36PABC-R015
DT13-36PABC-R015
TE Connectivity / Deutsch Automotive
HDR, 36P, BLK, RA EEC, NI/CU, ABC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HDR, 36P, BLK, RA EEC, NI/CU, ABC
Search Keywords: DT1336PABCR015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT13-36PABC-R015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Sealable:Yes
-
Number of Sections:4
-
Degree of Protection:Not Tested
-
Packaging Quantity:24
-
Number of Rows:2
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Primary Product Color:Black
-
Packaging Type:Box
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Panel Mount Feature:Without
-
Voltage Rating (Max):250 VAC, 250 VDC
-
Connector Mounting Type:Board Mount
-
Contact Type:Pin
-
Centerline (Pitch):.175 in, 1.45 mm
-
Mating Alignment Type:Keyed
-
Contact Mating Area Plating Material:Nickel
-
Connector Shape:Rectangular
-
Connector Length:2.298 in, 58.37 mm
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Mating Alignment:With
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Voltage:250 VAC, 250 VDC
-
Mating Retention:With
-
Connector Width:5.62 in, 142.74 mm
-
Profile Height from PCB:2.097 in, 53.25 mm
-
Mounting Holes:With
-
UL Rating:None
-
Connector System:Wire-to-Board
-
PCB Mount Alignment:Without
-
PCB Thickness (Recommended):.031 – .093 in, .78 – 2.36 mm
-
Number of Positions:36
-
Contact Current Rating (Max):13 A
-
PCB Mount Retention Type:Mounting Screw
-
Mating Retention Type:Locking Interface
-
Contact Size:Size 16
-
Connector & Contact Terminates To:Wire & Cable
-
Shielded:No
-
PCB Mount Orientation:Right Angle
-
Circuit Application:Power & Signal
-
Number of Signal Positions:36
-
Header Type:Fully Shrouded
-
UL Flammability Rating:Not Tested
-
PCB Connector Assembly Type:PCB Mount Header
-
Interface Number:DT04-12PA
-
Operating Temperature (Max):125 °C, 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$159.22
20
$97.98
30
$77.57
40 +
$76.02
Click for Quote
Log in
to unlock special pricing