- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DT13-12PA-R015
DT13-12PA-R015
TE Connectivity / Deutsch Automotive
DT Receptacle Assembly Rectangular
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
DT Receptacle Assembly Rectangular
Search Keywords: DT1312PAR015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT13-12PA-R015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular3726
-
Mounting:Through Hole3718
-
Body Orientation:Right Angle3707
-
Gender:RCP3712
-
Pitch:1.45 mm
-
Termination Method:Solder3725
-
Number of Contacts:12
-
Maximum Voltage Rating:2503716VDC,2503716VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2
$98.75
5
$97.01
10
$90.03
20
$71.25
30
$70.53
40 +
$69.82
Click for Quote
Log in
to unlock special pricing