- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DT13-12PA
DT13-12PA
TE Connectivity / Deutsch Automotive
Conn Rectangular M 12 POS 4.44mm Solder RA Thru-Hole Automotive Package
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 12 POS 4.44mm Solder RA Thru-Hole Automotive Package
Search Keywords: DT1312PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT13-12PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Rectangular3726
-
Mounting:Through Hole3718
-
Body Orientation:Right Angle3707
-
Pitch:4.44 mm
-
Termination Method:Solder3725
-
Number of Contacts:12
-
Maximum Voltage Rating:2503716VDC,2503716VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
167
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$7.58
50
$7.45
100
$7.30
250
$7.25
500
$7.20
1,000
$7.18
2,500 +
$7.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT