- Home ›
- All Products›
- DT12S-BT-EN
DT12S-BT-EN
TE Connectivity / Deutsch Automotive
BOOT, 12P, PLG, ST, LONG, GRY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BOOT, 12P, PLG, ST, LONG, GRY
Search Keywords: DT12SBTEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT12S-BT-EN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Serviceable:Yes
-
Primary Product Color:Gray
-
Operating Temperature Range:-29 – 100 °C, -20 – 212 °F
-
Cable Exit Angle:180°
-
Packaging Method:Box
-
Number of Positions:12
-
Primary Product Material:PVC
-
IP Rating:IP6K9K
-
Sealable:Yes
-
Protection & Strain Relief Accessory Type:Boot
-
Compatible With Connector Style:Plug
-
Degree of Protection:IP6K9K
-
Operating Temperature (Max):100 °C, 212 °F
-
Strain Relief:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$3.19
50
$2.68
250
$2.48
500
$2.37
1,000
$2.27
2,500
$2.21
5,000
$2.16
7,500 +
$2.13
Click for Quote
Log in
to unlock special pricing