- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT12P-BT
TE Connectivity / Deutsch Automotive
DT12P-BT
BOOT, 12P, REC, ST, GRY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT12P-BT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Serviceable:No
-
UL Flammability Rating:Not Tested
-
Number of Positions:12
-
Operating Temperature (Max):100 °C, 212 °F
-
Strain Relief:With
-
Primary Product Color:Gray
-
Sealable:No
-
Cable Exit Angle:180° (In-Line)
-
Connector Mounting Type:Stretch & Tiewrap
-
Material:PVC
-
Operating Temperature Range:-29 – 100 °C, -20 – 212 °F
-
Protection & Strain Relief Accessory Type:Boot