Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Automotive Authorized Distributor

DT06-6S-EP11

Truck Bus and Off-Road Housings DT PLUG ASM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Truck Bus and Off-Road Housings DT PLUG ASM
Search Keywords: DT066SEP11
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch Automotive
Part No: DT06-6S-EP11
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: PL3489
Termination Method: Crimp3503
Number of Contacts: 6
Maximum Voltage Rating: 2503494VDC,2503494VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DT06-6S-EP11 RoHS compliant?
Yes, DT06-6S-EP11 is RoHS compliant.
What is the lead time for DT06-6S-EP11?
The standard lead time for DT06-6S-EP11 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,863
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.06
50
$2.81
250
$2.55
500
$2.45
1,000
$2.34
2,500
$2.20
5,000
$2.09
7,500 +
$2.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!