help desk software
Image is representational - see mfr. specs

PLG, 6P, BLK, N, CAP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PLG, 6P, BLK, N, CAP
Search Keywords: DT066SE005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    DT06-6S-E005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector System:
    Wire-to-Wire
  • Mounting Feature:
    Without
  • Agency/Standard:
    SAE J2030
  • Circuit Application:
    Power & Signal
  • Hybrid Connector:
    No
  • Degree of Protection:
    IP68 , IP6K9K
  • Primary Locking Feature:
    Integrated in Housing
  • Centerline (Pitch):
    .359 in, 9.12 mm
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Serviceable:
    Yes
  • Number of Rows:
    2
  • Strain Relief:
    Add By Accessory
  • Connector & Housing Type:
    Housing for female terminals
  • Sealable:
    Yes
  • Packaging Method:
    Box
  • Blank Cavity Position:
    0
  • Body Material:
    PA GF
  • Height:
    .946 in, 24.03 mm
  • Primary Product Color:
    Black
  • Connector Position Assurance Capable:
    No
  • Terminal Position Assurance:
    Yes
  • Row-to-Row Spacing:
    .175 in, 4.45 mm
  • Contact Current Rating (Max):
    13 A
  • UL Flammability Rating:
    12mm Flame Test per Standard UL-94
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Polarized:
    Yes
  • Number of Positions:
    6
  • Operating Voltage:
    250 VAC
  • Cable Exit Angle:
    180 °
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Mating Pin Diameter:
    .0625 in, 1.59 mm
  • Packaging Quantity:
    800
  • Length:
    1.268 in, 32.21 mm
  • Width:
    .82 in, 20.83 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 422
Can Ship immediately
Minimum Order:
5
13 Weeks can ship 2/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.426
50
$2.517
100
$2.448
250
$2.332
500
$2.137
1,000
$2.049
2,500
$1.951
5,000 +
$1.941
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5