Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Automotive Authorized Distributor

DT06-6S-E003

PLG, 6P, GRY, N, CAP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
PLG, 6P, GRY, N, CAP
Search Keywords: DT066SE003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    DT06-6S-E003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Width:
    .82 in, 20.83 mm
  • Primary Locking Feature:
    Integrated in Housing
  • Terminal Position Assurance:
    Yes
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Blank Cavity Position:
    0
  • Packaging Method:
    Box
  • Degree of Protection:
    IP68 , IP6K9K
  • Cable Exit Angle:
    180 °
  • Hybrid Connector:
    No
  • Row-to-Row Spacing:
    .175 in, 4.45 mm
  • Mounting Feature:
    Without
  • Serviceable:
    Yes
  • Strain Relief:
    Add By Accessory
  • Operating Temperature (Max):
    125 °C, 257 °F
  • UL Flammability Rating:
    12mm Flame Test per Standard UL-94
  • Operating Voltage:
    250 VAC
  • Connector Position Assurance Capable:
    No
  • Centerline (Pitch):
    .359 in, 9.12 mm
  • Connector System:
    Wire-to-Wire
  • Connector & Housing Type:
    Housing for female terminals
  • Agency/Standard:
    SAE J2030
  • Packaging Quantity:
    800
  • Number of Positions:
    6
  • Primary Product Color:
    Gray
  • Polarized:
    Yes
  • Sealable:
    Yes
  • Mating Pin Diameter:
    .0625 in, 1.59 mm
  • Length:
    1.268 in, 32.21 mm
  • Number of Rows:
    2
  • Contact Current Rating (Max):
    13 A
  • Circuit Application:
    Power & Signal
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Body Material:
    PA GF
  • Height:
    .946 in, 24.03 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DT06-6S-E003 RoHS compliant?
Yes, DT06-6S-E003 is RoHS compliant.
What is the lead time for DT06-6S-E003?
The standard lead time for DT06-6S-E003 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 436
Ships today, if you order in
On Order:
800   can ship 11/2/26
Minimum Order Quantity:
10
14 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.94
100
$2.19
250
$2.15
500
$2.12
1,000
$2.03
2,500
$1.95
5,000
$1.92
7,500 +
$1.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!