- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT06-6S-CE06
DT06-6S-CE06
TE Connectivity / Deutsch Automotive
PLG, 6P, BLK, E, SEAL RET
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 6P, BLK, E, SEAL RET
Search Keywords: DT066SCE06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-6S-CE06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
352
Can Ship immediately
On Order:
2,700
can ship 6/11/26
Minimum Order Quantity:
25
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$2.06
100
$1.44
250
$1.41
500
$1.38
1,000
$1.36
2,500
$1.35
5,000
$1.34
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT