help desk software
Image is representational - see mfr. specs

PLG, 6P, BLK, E

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PLG, 6P, BLK, E
Search Keywords: DT066SCE02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    DT06-6S-CE02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Row-to-Row Spacing:
    .175 in, 4.45 mm
  • Connector & Housing Type:
    Housing for female terminals
  • UL Flammability Rating:
    12mm Flame Test per Standard UL-94
  • Centerline (Pitch):
    .359 in, 9.12 mm
  • Sealable:
    Yes
  • Operating Voltage:
    250 VAC
  • Primary Product Color:
    Black
  • Cable Exit Angle:
    180 °
  • Connector System:
    Wire-to-Wire
  • Primary Locking Feature:
    Integrated in Housing
  • Blank Cavity Position:
    0
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Strain Relief:
    Add By Accessory
  • Body Material:
    PA GF
  • Terminal Position Assurance:
    Yes
  • Number of Rows:
    2
  • Connector Position Assurance Capable:
    No
  • Width:
    .716 in, 18.19 mm
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Contact Current Rating (Max):
    13 A
  • Agency/Standard:
    SAE J2030
  • Packaging Method:
    Box
  • Polarized:
    Yes
  • Length:
    1.218 in, 30.94 mm
  • Packaging Quantity:
    900
  • Hybrid Connector:
    No
  • Serviceable:
    Yes
  • Height:
    .891 in, 22.63 mm
  • Number of Positions:
    6
  • Mounting Feature:
    Without
  • Mating Pin Diameter:
    .0625 in, 1.59 mm
  • Circuit Application:
    Power & Signal
  • Degree of Protection:
    IP68 , IP6K9K
  • Operating Temperature (Max):
    125 °C, 257 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 355
Ships today, if you order in
Minimum Order:
10
13 Weeks can ship 2/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.33
50
$1.68
250
$1.66
500
$1.63
1,000
$1.61
2,500
$1.59
5,000
$1.57
7,500 +
$1.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5