- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT06-4S-E003
TE Connectivity / Deutsch Automotive
DT06-4S-E003
Conn Housing PL 4 POS Crimp ST Cable Mount Gray Package Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-4S-E003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:2503494VDC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C