- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT06-4S-CE02
TE Connectivity / Deutsch Automotive
DT06-4S-CE02
PLG, 4P, BLK, E
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-4S-CE02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hybrid Connector:No
-
Degree of Protection:IP68 , IP6K9K
-
Number of Rows:2
-
Terminal Position Assurance:Yes
-
Packaging Quantity:1200
-
Connector System:Wire-to-Wire
-
Height:.724 in, 18.39 mm
-
Strain Relief:Add By Accessory
-
Primary Locking Feature:Integrated in Housing
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Blank Cavity Position:0
-
Body Material:PA GF
-
Agency/Standard:SAE J2030
-
Width:.716 in, 18.19 mm
-
Packaging Method:Box
-
Connector Position Assurance Capable:No
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
-
Cable Exit Angle:180 °
-
Length:1.218 in, 30.94 mm
-
Polarized:Yes
-
Serviceable:Yes
-
Centerline (Pitch):.175 in, 4.45 mm
-
Mounting Feature:Without
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Voltage:250 VAC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Number of Positions:4
-
Mating Pin Diameter:.0625 in, 1.59 mm
-
Contact Current Rating (Max):13 A
-
Connector & Housing Type:Housing for female terminals
-
Sealable:Yes
-
Row-to-Row Spacing:.359 in, 9.12 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V