- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT06-4S
PLG, 4P, GRY, N
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 4P, GRY, N
Search Keywords: DT064S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-4S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,182
Can Ship immediately
On Order:
24,000
can ship 7/23/26
Minimum Order Quantity:
25
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.57
250
$1.34
500
$1.26
1,000
$1.20
2,500 +
$1.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT